Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904LVQDGKRQ1

DigiKey Part Number
296-LM2904LVQDGKRQ1TR-ND - Tape & Reel (TR)
296-LM2904LVQDGKRQ1CT-ND - Cut Tape (CT)
296-LM2904LVQDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904LVQDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
90µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Slew Rate
1.5V/µs
Qualification
AEC-Q100
Gain Bandwidth Product
1 MHz
Mounting Type
Surface Mount
Current - Input Bias
15 pA
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input Offset
1 mV
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,23500 Kč52,35 Kč
254,66320 Kč116,58 Kč
1004,01890 Kč401,89 Kč
2503,71396 Kč928,49 Kč
5003,53000 Kč1 765,00 Kč
1 0003,37838 Kč3 378,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,21817 Kč8 045,43 Kč
5 0003,12165 Kč15 608,25 Kč
7 5003,07332 Kč23 049,90 Kč
12 5003,01978 Kč37 747,25 Kč
17 5002,98846 Kč52 298,05 Kč
25 0002,95836 Kč73 959,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč