Similar
Similar
Similar
Similar

LM2903PSRG4 | |
|---|---|
DigiKey Part Number | LM2903PSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2903PSRG4 |
Description | IC COMPARATOR 2 DIFF 8SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PSRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903PSR | Texas Instruments | 3 716 | 296-17322-1-ND | 7,56000 Kč | MFR Recommended |
| LM393M/NOPB | Texas Instruments | 14 714 | LM393M/NOPB-ND | 18,27000 Kč | Similar |
| LM393MX/NOPB | Texas Instruments | 0 | LM393MX/NOPBCT-ND | 15,75000 Kč | Similar |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 13,23000 Kč | Similar |
| LM2903DT | STMicroelectronics | 13 583 | 497-1559-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69866 Kč | 10 794,64 Kč |
| 6 000 | 2,65355 Kč | 15 921,30 Kč |
| 10 000 | 2,60356 Kč | 26 035,60 Kč |
| 14 000 | 2,57436 Kč | 36 041,04 Kč |
| 20 000 | 2,54625 Kč | 50 925,00 Kč |
| 50 000 | 2,48576 Kč | 124 288,00 Kč |
| Unit Price without VAT: | 2,69866 Kč |
|---|---|
| Unit Price with VAT: | 3,26538 Kč |






