
LM2903PSR | |
|---|---|
DigiKey Part Number | 296-17322-2-ND - Tape & Reel (TR) 296-17322-1-ND - Cut Tape (CT) 296-17322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PSR |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PSR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,73932 Kč | 934,83 Kč |
| 500 | 3,55412 Kč | 1 777,06 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,27569 Kč | 6 551,38 Kč |
| 4 000 | 3,17222 Kč | 12 688,88 Kč |
| 6 000 | 3,12041 Kč | 18 722,46 Kč |
| 10 000 | 3,06300 Kč | 30 630,00 Kč |
| 14 000 | 3,02946 Kč | 42 412,44 Kč |
| 20 000 | 2,99719 Kč | 59 943,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

