
LM2903DRG3 | |
|---|---|
DigiKey Part Number | 296-27463-2-ND - Tape & Reel (TR) 296-27463-1-ND - Cut Tape (CT) 296-27463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DRG3 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903DT | STMicroelectronics | 11 023 | 497-1559-1-ND | 4,41000 Kč | Direct |
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2 936 | 31-AS393AMTR-G1CT-ND | 4,41000 Kč | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5 640 | AS393MTR-E1DICT-ND | 2,94000 Kč | Similar |
| AS393MTR-G1 | Diodes Incorporated | 4 836 | AS393MTR-G1DICT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39344 Kč | 8 483,60 Kč |
| 5 000 | 3,29249 Kč | 16 462,45 Kč |
| 7 500 | 3,24192 Kč | 24 314,40 Kč |
| 12 500 | 3,18592 Kč | 39 824,00 Kč |
| 17 500 | 3,15318 Kč | 55 180,65 Kč |
| 25 000 | 3,12168 Kč | 78 042,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

