
LM2901N | |
|---|---|
DigiKey Part Number | 296-1386-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2901N |
Description | IC COMPARATOR 4 DIFF 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,75660 Kč | 5 756,60 Kč |
| 2 500 | 5,50820 Kč | 13 770,50 Kč |
| 5 000 | 5,35840 Kč | 26 792,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






