
LM339AN | |
|---|---|
DigiKey Part Number | 296-6605-5-ND |
Manufacturer | |
Manufacturer Product Number | LM339AN |
Description | IC COMPARATOR 4 DIFF 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339AN Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type Open-Collector | Supplier Device Package 14-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66812 Kč | 1 667,03 Kč |
| 500 | 6,36618 Kč | 3 183,09 Kč |
| 1 000 | 6,11714 Kč | 6 117,14 Kč |
| 2 500 | 5,85458 Kč | 14 636,45 Kč |
| 5 000 | 5,69625 Kč | 28 481,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





