
LM2901BWRTERQ1 | |
|---|---|
DigiKey Part Number | 296-LM2901BWRTERQ1TR-ND - Tape & Reel (TR) 296-LM2901BWRTERQ1CT-ND - Cut Tape (CT) 296-LM2901BWRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BWRTERQ1 |
Description | AUTOMOTIVE, 36-V, QUAD DIFFERENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,96080 Kč | 696,08 Kč |
| 250 | 6,47412 Kč | 1 618,53 Kč |
| 500 | 6,18056 Kč | 3 090,28 Kč |
| 1 000 | 5,93907 Kč | 5 939,07 Kč |
| 2 500 | 5,68408 Kč | 14 210,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,53033 Kč | 27 651,65 Kč |
| 10 000 | 5,40386 Kč | 54 038,60 Kč |
| 15 000 | 5,34051 Kč | 80 107,65 Kč |
| 25 000 | 5,27031 Kč | 131 757,75 Kč |
| 35 000 | 5,22930 Kč | 183 025,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



