Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A2QDGKRQ1

DigiKey Part Number
296-INA2180A2QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA2180A2QDGKRQ1CT-ND - Cut Tape (CT)
296-INA2180A2QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A2QDGKRQ1
Description
IC CURR SENSE 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2180A2QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
210 kHz
-3db Bandwidth
210 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
355µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,56500 Kč135,65 Kč
2512,22080 Kč305,52 Kč
10010,73840 Kč1 073,84 Kč
25010,03284 Kč2 508,21 Kč
5009,60658 Kč4 803,29 Kč
1 0009,28469 Kč9 284,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,88560 Kč22 214,00 Kč
5 0008,66243 Kč43 312,15 Kč
7 5008,55072 Kč64 130,40 Kč
12 5008,42692 Kč105 336,50 Kč
17 5008,35458 Kč146 205,15 Kč
25 0008,28497 Kč207 124,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč