Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQDRG4Q1

DigiKey Part Number
296-24703-2-ND - Tape & Reel (TR)
296-24703-1-ND - Cut Tape (CT)
296-24703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQDRG4Q1
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901M/NOPBTexas Instruments1 782LM2901M/NOPB-ND47,67000 KčSimilar
LM2901MX/NOPBTexas Instruments35 154LM2901MX/NOPBCT-ND33,81000 KčSimilar
LM339AM/NOPBTexas Instruments4 495LM339AM/NOPB-ND27,93000 KčSimilar
LM339AMX/NOPBTexas Instruments1 248LM339AMX/NOPBCT-ND24,36000 KčSimilar
LM339M/NOPBTexas Instruments70LM339MNS/NOPB-ND25,41000 KčSimilar
In-Stock: 536
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,18106 Kč15 452,65 Kč
5 0005,75480 Kč28 774,00 Kč
12 5005,54164 Kč69 270,50 Kč
25 0005,32850 Kč133 212,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,74300 Kč97,43 Kč
258,74360 Kč218,59 Kč
1007,63280 Kč763,28 Kč
2507,10488 Kč1 776,22 Kč
5006,78614 Kč3 393,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,47000 Kč94,70 Kč
258,49160 Kč212,29 Kč
1007,41230 Kč741,23 Kč
2506,89828 Kč1 724,57 Kč
5006,58834 Kč3 294,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč