



LM2842YMK-ADJL/NOPB | |
|---|---|
DigiKey Part Number | LM2842YMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2842YMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2842YMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842YMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842YMK-ADJL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,28700 Kč | 582,87 Kč |
| 25 | 53,51760 Kč | 1 337,94 Kč |
| 100 | 48,28240 Kč | 4 828,24 Kč |
| 250 | 45,78628 Kč | 11 446,57 Kč |
| 500 | 44,28204 Kč | 22 141,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,04346 Kč | 43 043,46 Kč |
| 2 000 | 42,02454 Kč | 84 049,08 Kč |
| 3 000 | 41,51404 Kč | 124 542,12 Kč |
| 5 000 | 40,94861 Kč | 204 743,05 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |










