



LM2842XQMK/NOPB | |
|---|---|
DigiKey Part Number | 296-35570-2-ND - Tape & Reel (TR) 296-35570-1-ND - Cut Tape (CT) 296-35570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842XQMK/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842XQMK/NOPB Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2842XMK-ADJL/NOPB | Texas Instruments | 651 | LM2842XMK-ADJL/NOPBCT-ND | 78,83000 Kč | Parametric Equivalent |
| LM2842XMKX-ADJL/NOPB | Texas Instruments | 1 693 | 296-LM2842XMKX-ADJL/NOPBCT-ND | 66,95000 Kč | Parametric Equivalent |
| LM2842XQMKX/NOPB | Texas Instruments | 1 020 | 296-38714-1-ND | 84,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| 10 | 73,99500 Kč | 739,95 Kč |
| 25 | 68,12240 Kč | 1 703,06 Kč |
| 100 | 61,67810 Kč | 6 167,81 Kč |
| 250 | 58,61648 Kč | 14 654,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,22766 Kč | 55 227,66 Kč |
| 2 000 | 53,97258 Kč | 107 945,16 Kč |
| 3 000 | 53,34427 Kč | 160 032,81 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |


