Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2841YQMKX/NOPB

DigiKey Part Number
296-LM2841YQMKX/NOPBTR-ND - Tape & Reel (TR)
296-LM2841YQMKX/NOPBCT-ND - Cut Tape (CT)
296-LM2841YQMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2841YQMKX/NOPB
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2841YQMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1059,65500 Kč596,55 Kč
2554,77120 Kč1 369,28 Kč
10049,41250 Kč4 941,25 Kč
25046,85660 Kč11 714,15 Kč
50046,45556 Kč23 227,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,48133 Kč127 443,99 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč