Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2841YMKX-ADJL/NOPB

DigiKey Part Number
296-LM2841YMKX-ADJL/NOPBTR-ND - Tape & Reel (TR)
296-LM2841YMKX-ADJL/NOPBCT-ND - Cut Tape (CT)
296-LM2841YMKX-ADJL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2841YMKX-ADJL/NOPB
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2841YMKX-ADJL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1051,15100 Kč511,51 Kč
2546,88440 Kč1 172,11 Kč
10042,18500 Kč4 218,50 Kč
25039,94576 Kč9 986,44 Kč
50039,35530 Kč19 677,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,11341 Kč108 340,23 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč