



LM2841YQMK/NOPB | |
|---|---|
DigiKey Part Number | LM2841YQMK/NOPBTR-ND - Tape & Reel (TR) LM2841YQMK/NOPBCT-ND - Cut Tape (CT) LM2841YQMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841YQMK/NOPB |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841YQMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 25 | 61,59960 Kč | 1 539,99 Kč |
| 100 | 55,70350 Kč | 5 570,35 Kč |
| 250 | 52,89228 Kč | 13 223,07 Kč |
| 500 | 51,19732 Kč | 25 598,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,80222 Kč | 49 802,22 Kč |
| 2 000 | 48,65394 Kč | 97 307,88 Kč |
| 3 000 | 48,07912 Kč | 144 237,36 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |



