LM2830ZQMFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 953
Unit Price: 39,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 29,89605 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 85
Unit Price: 55,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 899
Unit Price: 31,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 347
Unit Price: 31,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 393
Unit Price: 26,52000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830ZQMFX/NOPB

DigiKey Part Number
296-38105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2830ZQMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2830ZQMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,34038 Kč70 021,14 Kč
6 00022,87244 Kč137 234,64 Kč
9 00022,63813 Kč203 743,17 Kč
Manufacturers Standard Package
Unit Price without VAT:23,34038 Kč
Unit Price with VAT:28,24186 Kč