
LM2830ZMF/NOPB | |
|---|---|
DigiKey Part Number | 296-44380-2-ND - Tape & Reel (TR) 296-44380-1-ND - Cut Tape (CT) 296-44380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830ZMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830ZMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,20860 Kč | 2 420,86 Kč |
| 250 | 22,80384 Kč | 5 700,96 Kč |
| 500 | 21,95718 Kč | 10 978,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,26048 Kč | 21 260,48 Kč |
| 2 000 | 20,68692 Kč | 41 373,84 Kč |
| 3 000 | 20,39970 Kč | 61 199,10 Kč |
| 5 000 | 20,08144 Kč | 100 407,20 Kč |
| 7 000 | 19,89543 Kč | 139 268,01 Kč |
| 10 000 | 19,71660 Kč | 197 166,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



