

LM26LVCISD-105/NOPB | |
---|---|
DigiKey Part Number | 296-LM26LVCISD-105/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-105/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-105/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-105/NOPB |
Description | THERMOSTAT 105DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-105/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 105°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
5 | 21,37200 Kč | 106,86 Kč |
10 | 20,30900 Kč | 203,09 Kč |
25 | 19,04680 Kč | 476,17 Kč |
50 | 18,18040 Kč | 909,02 Kč |
100 | 17,39100 Kč | 1 739,10 Kč |
500 | 15,80414 Kč | 7 902,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,21423 Kč | 15 214,23 Kč |
2 000 | 14,67338 Kč | 29 346,76 Kč |
3 000 | 14,37805 Kč | 43 134,15 Kč |
5 000 | 14,02680 Kč | 70 134,00 Kč |
7 000 | 13,80731 Kč | 96 651,17 Kč |
10 000 | 13,58451 Kč | 135 845,10 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |