Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2679SX-5.0/NOPB

DigiKey Part Number
LM2679SX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2679SX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2679SX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2679SX-5.0/NOPB
Description
IC REG BUCK 5V 5A TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2679SX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
260kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-7)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64500SP-13Diodes Incorporated1 75431-AP64500SP-13CT-ND49,14000 KčSimilar
AP64501SP-13Diodes Incorporated17 65431-AP64501SP-13CT-ND45,15000 KčSimilar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50097,16152 Kč48 580,76 Kč
1 00094,78623 Kč94 786,23 Kč
1 50093,59733 Kč140 395,99 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10124,01400 Kč1 240,14 Kč
25114,87600 Kč2 871,90 Kč
100104,83670 Kč10 483,67 Kč
250101,97132 Kč25 492,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10135,56300 Kč1 355,63 Kč
25125,70240 Kč3 142,56 Kč
100114,86540 Kč11 486,54 Kč
250112,15536 Kč28 038,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč