Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2679S-ADJ

DigiKey Part Number
LM2679S-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2679S-ADJ
Description
IC REG BUCK ADJ 5A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2679S-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-7)
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2679S-ADJ/NOPBTexas Instruments352296-43515-5-ND206,41000 KčMFR Recommended
LM2677S-ADJ/NOPBTexas Instruments4 323LM2677S-ADJ/NOPB-ND200,95000 KčParametric Equivalent
LM2678S-ADJ/NOPBTexas Instruments422LM2678S-ADJ/NOPB-ND194,44000 KčParametric Equivalent
In-Stock: 410
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10142,05100 Kč1 420,51 Kč
45126,47333 Kč5 691,30 Kč
135118,59985 Kč16 010,98 Kč
270114,74630 Kč30 981,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč