
LM2678S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2678S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2678S-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678S-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2677S-ADJ/NOPB | Texas Instruments | 4 323 | LM2677S-ADJ/NOPB-ND | 60,67000 Kč | Parametric Equivalent |
| LM2679S-ADJ | Texas Instruments | 410 | LM2679S-ADJ-ND | 55,28000 Kč | Parametric Equivalent |
| AP64500SP-13 | Diodes Incorporated | 49 | 31-AP64500SP-13CT-ND | 14,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,10200 Kč | 1 511,02 Kč |
| 45 | 134,66711 Kč | 6 060,02 Kč |
| 135 | 126,37067 Kč | 17 060,04 Kč |
| 270 | 122,31022 Kč | 33 023,76 Kč |
| 540 | 118,96728 Kč | 64 242,33 Kč |
| 1 035 | 116,36970 Kč | 120 442,64 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |

