Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2678T-ADJ

DigiKey Part Number
296-43516-5-ND
Manufacturer
Manufacturer Product Number
LM2678T-ADJ
Description
IC REG BUCK ADJ 5A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2678T-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2678T-ADJ/NOPBTexas Instruments1 062LM2678T-ADJ/NOPB-ND164,83000 KčMFR Recommended
LM2677T-ADJ/NOPBTexas Instruments740LM2677T-ADJ/NOPB-ND170,29000 KčParametric Equivalent
LM2679T-ADJ/NOPBTexas Instruments212LM2679T-ADJ/NOPB-ND174,91000 KčParametric Equivalent
In-Stock: 1 510
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10132,83300 Kč1 328,33 Kč
45118,12067 Kč5 315,43 Kč
135110,68593 Kč14 942,60 Kč
270107,04781 Kč28 902,91 Kč
540104,05248 Kč56 188,34 Kč
1 035101,72567 Kč105 286,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč