TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2674MX-12/NOPB

DigiKey Part Number
LM2674MX-12/NOPBTR-ND - Tape & Reel (TR)
LM2674MX-12/NOPBCT-ND - Cut Tape (CT)
LM2674MX-12/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2674MX-12/NOPB
Description
IC REG BUCK 12V 500MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2674MX-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1071,14900 Kč711,49 Kč
2565,49080 Kč1 637,27 Kč
10059,27680 Kč5 927,68 Kč
25056,31296 Kč14 078,24 Kč
50054,52708 Kč27 263,54 Kč
1 00053,05695 Kč53 056,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,50497 Kč128 762,43 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč