
HCNR201-000E | |
|---|---|
DigiKey Part Number | 516-1523-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNR201-000E |
Description | OPTOISOLTR 5KV 1CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 0.36% @ 10mA | |
Current Transfer Ratio (Max) | 0.72% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 42 | 79,13238 Kč | 3 323,56 Kč |
| 126 | 72,12643 Kč | 9 087,93 Kč |
| 504 | 65,54458 Kč | 33 034,47 Kč |
| 1 008 | 62,99025 Kč | 63 494,17 Kč |
| 2 016 | 60,83025 Kč | 122 633,78 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

