MFR Recommended
Similar

LM2664M6 | |
|---|---|
DigiKey Part Number | LM2664M6TR-ND - Tape & Reel (TR) LM2664M6CT-ND - Cut Tape (CT) LM2664M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2664M6 |
Description | IC REG CHRG PUMP INV 40MA SOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2664M6 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2664M6/NOPB | Texas Instruments | 8 439 | LM2664M6/NOPBCT-ND | 25,03000 Kč | MFR Recommended |
| MAX1697TEUT+T | Analog Devices Inc./Maxim Integrated | 6 061 | MAX1697TEUT+TCT-ND | 84,05000 Kč | Similar |




