Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2664M6/NOPB

DigiKey Part Number
LM2664M6/NOPBTR-ND - Tape & Reel (TR)
LM2664M6/NOPBCT-ND - Cut Tape (CT)
LM2664M6/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2664M6/NOPB
Description
IC REG CHRG PUMP INV 40MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2664M6/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
80kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1018,16500 Kč181,65 Kč
2516,43400 Kč410,85 Kč
10014,52590 Kč1 452,59 Kč
25013,61364 Kč3 403,41 Kč
50013,06430 Kč6 532,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,61195 Kč12 611,95 Kč
2 00012,23957 Kč24 479,14 Kč
3 00012,05316 Kč36 159,48 Kč
5 00011,84651 Kč59 232,55 Kč
7 00011,72577 Kč82 080,39 Kč
10 00011,60959 Kč116 095,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč