
MAX1697TEUT+T | |
|---|---|
DigiKey Part Number | MAX1697TEUT+TTR-ND - Tape & Reel (TR) MAX1697TEUT+TCT-ND - Cut Tape (CT) MAX1697TEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1697TEUT+T |
Description | IC REG CHARGE PUMP INV 60MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1697TEUT+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 60kHz ~ 200kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 63,56800 Kč | 635,68 Kč |
| 25 | 58,42040 Kč | 1 460,51 Kč |
| 100 | 52,76230 Kč | 5 276,23 Kč |
| 250 | 50,06572 Kč | 12 516,43 Kč |
| 500 | 49,77790 Kč | 24 888,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,68898 Kč | 114 222,45 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |


