24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-WQFN Exposed Pad
How Smart Healthcare is Changing Lives

LM26480SQX-AA/NOPB

DigiKey Part Number
296-35264-2-ND - Tape & Reel (TR)
296-35264-1-ND - Cut Tape (CT)
296-35264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26480SQX-AA/NOPB
Description
IC REG QUAD BUCK/LNR SYNC 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM26480SQX-AA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.8V ~ 2V, 1.5A
Voltage/Current - Output 2
1V ~ 3.3V, 1.5A
Voltage/Current - Output 3
1V ~ 3.5V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
1053,46700 Kč534,67 Kč
2549,04640 Kč1 226,16 Kč
10044,18180 Kč4 418,18 Kč
25041,86508 Kč10 466,27 Kč
50040,46862 Kč20 234,31 Kč
1 00039,31887 Kč39 318,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50037,47606 Kč168 642,27 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč