
LM26420XMH/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26420XMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM26420XMH/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420XMH/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 73 | 69,39411 Kč | 5 065,77 Kč |
| 146 | 66,54925 Kč | 9 716,19 Kč |
| 292 | 64,20856 Kč | 18 748,90 Kč |
| 511 | 62,62417 Kč | 32 000,95 Kč |
| 1 022 | 60,97761 Kč | 62 319,12 Kč |
| 2 555 | 59,23942 Kč | 151 356,72 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |









