
LM2623AMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-45542-2-ND - Tape & Reel (TR) 296-45542-1-ND - Cut Tape (CT) 296-45542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623AMMX/NOPB |
Description | IC REG BOOST ADJ 2.2A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2623AMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 10 | 1,24700 $ | 12,47 $ |
| 25 | 1,13360 $ | 28,34 $ |
| 100 | 1,00870 $ | 100,87 $ |
| 250 | 0,94920 $ | 237,30 $ |
| 500 | 0,91334 $ | 456,67 $ |
| 1 000 | 0,88383 $ | 883,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,84310 $ | 2 950,85 $ |
| 7 000 | 0,82601 $ | 5 782,07 $ |
| 10 500 | 0,81745 $ | 8 583,23 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,05700 $ |



