Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623AMM/NOPB

DigiKey Part Number
LM2623AMM/NOPBTR-ND - Tape & Reel (TR)
LM2623AMM/NOPBCT-ND - Cut Tape (CT)
LM2623AMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2623AMM/NOPB
Description
IC REG BOOST ADJ 2.2A 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2623AMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,95100 Kč309,51 Kč
2528,19600 Kč704,90 Kč
10025,16400 Kč2 516,40 Kč
25023,72104 Kč5 930,26 Kč
50022,85044 Kč11 425,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,13378 Kč22 133,78 Kč
2 00021,54395 Kč43 087,90 Kč
3 00021,24865 Kč63 745,95 Kč
5 00020,92144 Kč104 607,20 Kč
7 00020,73016 Kč145 111,12 Kč
10 00020,54614 Kč205 461,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč