Similar
Similar
Similar
Similar

LM2595SX-5.0 | |
|---|---|
DigiKey Part Number | LM2595SX-5.0TR-ND - Tape & Reel (TR) LM2595SX-5.0CT-ND - Cut Tape (CT) LM2595SX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-5.0 |
Description | IC REG BUCK 5V 1A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
EDA/CAD Models | LM2595SX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,67000 Kč | 101,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,54204 Kč | 29 771,02 Kč |
| 1 000 | 57,96181 Kč | 57 961,81 Kč |
| 1 500 | 57,17011 Kč | 85 755,17 Kč |
| 2 500 | 56,29300 Kč | 140 732,50 Kč |
| 3 500 | 55,78063 Kč | 195 232,21 Kč |
| Unit Price without VAT: | 101,67000 Kč |
|---|---|
| Unit Price with VAT: | 123,02070 Kč |




