
LM2595S-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2595S-5.0TR-ND - Tape & Reel (TR) 4518-LM2595S-5.0CT-ND - Cut Tape (CT) 4518-LM2595S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595S-5.0 |
Description | IC REG BUCK 5.0V 1A DDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,35160 Kč | 483,79 Kč |
| 100 | 17,15960 Kč | 1 715,96 Kč |
| 250 | 16,11472 Kč | 4 028,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,12093 Kč | 12 096,74 Kč |
| 1 600 | 14,66631 Kč | 23 466,10 Kč |
| 2 400 | 14,43858 Kč | 34 652,59 Kč |
| 4 000 | 14,18620 Kč | 56 744,80 Kč |
| 5 600 | 14,03866 Kč | 78 616,50 Kč |
| 8 000 | 13,89687 Kč | 111 174,96 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


