Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2T-005G

DigiKey Part Number
LM2576D2T-005GOS-ND
Manufacturer
Manufacturer Product Number
LM2576D2T-005G
Description
IC REG BUCK 5V 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2T-005G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
D2PAK-5
Voltage - Input (Min)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
LM2592HVS-5.0/NOPBTexas Instruments1 261LM2592HVS-5.0/NOPB-ND198,22000 KčSimilar
In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,43200 Kč364,32 Kč
5031,34160 Kč1 567,08 Kč
10029,76680 Kč2 976,68 Kč
25028,10372 Kč7 025,93 Kč
50027,10170 Kč13 550,85 Kč
1 00026,27627 Kč26 276,27 Kč
2 50025,40523 Kč63 513,07 Kč
5 00024,88007 Kč124 400,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč