
LM2594MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2594MX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2594MX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2594MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594MX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2594DADJR2G | onsemi | 8 977 | LM2594DADJR2GOSCT-ND | 1,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 65,21120 Kč | 1 630,28 Kč |
| 100 | 58,99390 Kč | 5 899,39 Kč |
| 250 | 56,03024 Kč | 14 007,56 Kč |
| 500 | 55,93280 Kč | 27 966,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,22000 Kč | 128 050,00 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |








