
LM2585SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2585SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2585SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2585SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2585SX-ADJ/NOPB |
Description | IC REG BST FLYBACK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2585SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,35000 Kč | 183,35 Kč |
| 10 | 142,44500 Kč | 1 424,45 Kč |
| 25 | 132,20240 Kč | 3 305,06 Kč |
| 100 | 120,94490 Kč | 12 094,49 Kč |
| 250 | 115,57628 Kč | 28 894,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,34132 Kč | 56 170,66 Kč |
| 1 000 | 109,67829 Kč | 109 678,29 Kč |
| 1 500 | 108,34463 Kč | 162 516,95 Kč |
| Unit Price without VAT: | 183,35000 Kč |
|---|---|
| Unit Price with VAT: | 221,85350 Kč |









