LTC6269IMS8E#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 192,27079 Kč
Datasheet
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6269IMS8E#PBF

DigiKey Part Number
505-LTC6269IMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6269IMS8E#PBF
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6269IMS8E#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
16.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
3.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
500 MHz
Supplier Device Package
8-MSOP-EP
-3db Bandwidth
350 MHz
Base Product Number
Current - Input Bias
0.003 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6269IMS8E#TRPBFAnalog Devices Inc.0505-LTC6269IMS8E#TRPBFCT-ND192,27079 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1316,23000 Kč316,23 Kč
10249,89700 Kč2 498,97 Kč
50223,30120 Kč11 165,06 Kč
100215,06780 Kč21 506,78 Kč
250206,37424 Kč51 593,56 Kč
500201,13396 Kč100 566,98 Kč
1 000196,82202 Kč196 822,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,23000 Kč
Unit Price with VAT:382,63830 Kč