1 Circuit IC Switch 4:1 115Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG604YRUZ-REEL7

DigiKey Part Number
ADG604YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG604YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG604YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG604YRUZ-REEL7
Description
IC SWITCH SP4TX1 115OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 115Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG604YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
105ns, 45ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
280MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-1pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 17pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-70dB @ 10MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
115Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
14-TSSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10111,41500 Kč1 114,15 Kč
25103,07480 Kč2 576,87 Kč
10093,91360 Kč9 391,36 Kč
25090,91968 Kč22 729,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,74394 Kč84 743,94 Kč
2 00082,96058 Kč165 921,16 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč