
LM2575SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2575SX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM2575SX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM2575SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-K5G-13 | Diodes Incorporated | 2 928 | 31-AP1501-K5G-13CT-ND | 64,67000 Kč | Similar |
| AP1501A-K5G-13 | Diodes Incorporated | 722 | AP1501A-K5G-13CT-ND | 61,94000 Kč | Similar |
| LM2575WU | Microchip Technology | 2 | 576-1675-5-ND | 36,75000 Kč | Similar |
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | 37,59000 Kč | Similar |
| LM2596DSADJG | onsemi | 7 718 | LM2596DSADJGOS-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 25 | 59,81080 Kč | 1 495,27 Kč |
| 100 | 54,03420 Kč | 5 403,42 Kč |
| 250 | 51,27880 Kč | 12 819,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,61828 Kč | 24 809,14 Kč |
| 1 000 | 48,25193 Kč | 48 251,93 Kč |
| 1 500 | 47,56733 Kč | 71 350,99 Kč |
| 2 500 | 46,80916 Kč | 117 022,90 Kč |
| 3 500 | 46,36598 Kč | 162 280,93 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

