
LM2575SX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2575SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2575SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2575SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,90000 Kč | 82,90 Kč |
10 | 62,65700 Kč | 626,57 Kč |
25 | 57,60760 Kč | 1 440,19 Kč |
100 | 52,03960 Kč | 5 203,96 Kč |
250 | 49,38708 Kč | 12 346,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 47,78776 Kč | 23 893,88 Kč |
1 000 | 46,47173 Kč | 46 471,73 Kč |
1 500 | 45,81239 Kč | 68 718,59 Kč |
2 500 | 45,08237 Kč | 112 705,92 Kč |
3 500 | 44,65535 Kč | 156 293,73 Kč |
Unit Price without VAT: | 82,90000 Kč |
---|---|
Unit Price with VAT: | 100,30900 Kč |