


V60D60C-M3/I | |
|---|---|
DigiKey Part Number | 112-V60D60C-M3/ITR-ND - Tape & Reel (TR) 112-V60D60C-M3/ICT-ND - Cut Tape (CT) 112-V60D60C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60D60C-M3/I |
Description | DIODE ARR SCHOTT 60V 30A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V60D60C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 100 | 33,08230 Kč | 3 308,23 Kč |
| 500 | 26,85056 Kč | 13 425,28 Kč |
| 1 000 | 26,04844 Kč | 26 048,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,16552 Kč | 46 331,04 Kč |
| 4 000 | 21,75104 Kč | 87 004,16 Kč |
| 6 000 | 21,28147 Kč | 127 688,82 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



