Similar

LM2575HVN-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35140-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVN-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 16PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVN-ADJ/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVT-ADJ/NOPB | Texas Instruments | 42 | LM2575HVT-ADJ/NOPB-ND | 120,11000 Kč | Similar |


