Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575HVT-ADJ/NOPB

DigiKey Part Number
LM2575HVT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-ADJ/NOPB
Description
IC REG BUCK ADJ 1A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVT-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
57V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
15,72000 $5,72 $
104,37500 $43,75 $
453,86378 $173,87 $
1353,60541 $486,73 $
2703,47904 $939,34 $
5403,37500 $1 822,50 $
1 0353,29414 $3 409,43 $
2 5203,20499 $8 076,57 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,72000 $
Unit Price with VAT:6,92120 $