
LM25007MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25007MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM25007MMX/NOPBCT-ND - Cut Tape (CT) 296-LM25007MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007MMX/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25007MMX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 800kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25007MM/NOPB | Texas Instruments | 6 525 | 296-LM25007MM/NOPBCT-ND | 73,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 36,70600 Kč | 367,06 Kč |
| 25 | 33,51080 Kč | 837,77 Kč |
| 100 | 29,99020 Kč | 2 999,02 Kč |
| 250 | 28,31008 Kč | 7 077,52 Kč |
| 500 | 27,50548 Kč | 13 752,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 25,31387 Kč | 88 598,54 Kč |
| 7 000 | 24,83133 Kč | 173 819,31 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |


