
LM25007MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25007MM/NOPBTR-ND - Tape & Reel (TR) 296-LM25007MM/NOPBCT-ND - Cut Tape (CT) 296-LM25007MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007MM/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25007MM/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 800kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| 25 | 50,68720 Kč | 1 267,18 Kč |
| 100 | 45,67150 Kč | 4 567,15 Kč |
| 250 | 43,28184 Kč | 10 820,46 Kč |
| 500 | 42,78964 Kč | 21 394,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,65509 Kč | 40 655,09 Kč |
| 2 000 | 39,67905 Kč | 79 358,10 Kč |
| 3 000 | 39,19020 Kč | 117 570,60 Kč |
| 5 000 | 38,64875 Kč | 193 243,75 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |






