
LM22678QTJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22678QTJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22678QTJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22678QTJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22678QTJE-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22678QTJE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 159,87040 Kč | 3 996,76 Kč |
| 100 | 146,59960 Kč | 14 659,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 140,27168 Kč | 35 067,92 Kč |
| 500 | 136,45928 Kč | 68 229,64 Kč |
| 750 | 134,54959 Kč | 100 912,19 Kč |
| 1 250 | 132,43287 Kč | 165 541,09 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |











