
LM22670TJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22670TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22670TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22670TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670TJE-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22670TJE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,56000 Kč | 134,56 Kč |
| 10 | 103,37900 Kč | 1 033,79 Kč |
| 25 | 95,59320 Kč | 2 389,83 Kč |
| 100 | 87,04650 Kč | 8 704,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,79616 Kč | 17 699,04 Kč |
| Unit Price without VAT: | 134,56000 Kč |
|---|---|
| Unit Price with VAT: | 162,81760 Kč |







