


LM22670MRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22670MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22670MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22670MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670MRE-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,34200 Kč | 1 073,42 Kč |
| 25 | 99,25320 Kč | 2 481,33 Kč |
| 100 | 90,37960 Kč | 9 037,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,14808 Kč | 21 537,02 Kč |
| 500 | 83,59808 Kč | 41 799,04 Kč |
| 750 | 82,32084 Kč | 61 740,63 Kč |
| 1 250 | 80,90563 Kč | 101 132,04 Kč |
| 1 750 | 80,07833 Kč | 140 137,08 Kč |
| 2 500 | 79,28240 Kč | 198 206,00 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











