Similar
Similar
Similar

LM224NG4 | |
|---|---|
DigiKey Part Number | 296-52889-ND |
Manufacturer | |
Manufacturer Product Number | LM224NG4 |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM224NG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224N | Texas Instruments | 197 | 296-7030-5-ND | 15,02000 Kč | MFR Recommended |
| LM324AN | Texas Instruments | 11 125 | 296-9542-5-ND | 10,84000 Kč | Similar |
| LM324AN/NOPB | Texas Instruments | 5 599 | 296-38582-5-ND | 24,40000 Kč | Similar |
| LM324N | Texas Instruments | 44 137 | 296-1391-5-ND | 11,05000 Kč | Similar |
| LM324N/NOPB | Texas Instruments | 3 995 | 296-38583-5-ND | 24,40000 Kč | Similar |



