
LM224N | |
|---|---|
DigiKey Part Number | 296-7030-5-ND |
Manufacturer | |
Manufacturer Product Number | LM224N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM224N Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 7,70420 Kč | 770,42 Kč |
| 250 | 7,17208 Kč | 1 793,02 Kč |
| 500 | 6,85080 Kč | 3 425,40 Kč |
| 1 000 | 6,58623 Kč | 6 586,23 Kč |
| 2 500 | 6,30688 Kč | 15 767,20 Kč |
| 5 000 | 6,13856 Kč | 30 692,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


