Parametric Equivalent
Parametric Equivalent

LM21305SQX/NOPB | |
|---|---|
DigiKey Part Number | LM21305SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM21305SQX/NOPB |
Description | IC REG BUCK ADJ 5A 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.598V 1 Output 5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM21305SQX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-WQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM21305SQ/NOPB | Texas Instruments | 790 | LM21305SQ/NOPBCT-ND | 198,34000 Kč | Parametric Equivalent |
| LM21305SQE/NOPB | Texas Instruments | 287 | LM21305SQE/NOPBCT-ND | 198,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 108,13952 Kč | 486 627,84 Kč |
| Unit Price without VAT: | 108,13952 Kč |
|---|---|
| Unit Price with VAT: | 130,84882 Kč |



